-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8510
|
Newark | Capacitor,1.8Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212B185K050RS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4600 / $19.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212B185K050RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B185K050RS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212B185K050RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B185K050RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B185K050SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B185K050RS vs T215B185K050SS |
M39003/01-6202 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.8 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212B185K050RS vs M39003/01-6202 |
T215B185K050PS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B185K050RS vs T215B185K050PS4251 |
T212B185K050SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | T212B185K050RS vs T212B185K050SS7443 |
T212B185K050CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B185K050RS vs T212B185K050CS4251 |
T210B185K050RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | T212B185K050RS vs T210B185K050RS7200 |
T110B185K050CT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | T212B185K050RS vs T110B185K050CT |
T212B185K050PS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | T212B185K050RS vs T212B185K050PS7442 |
T215B185K050DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B185K050RS vs T215B185K050DS7443 |
T110B185K050RS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.8uF, | KEMET Corporation | T212B185K050RS vs T110B185K050RS |