-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212B156M020RS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B156M020RS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212B156M020RS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B156M020RS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B156M020SS7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | KEMET Corporation | T212B156M020RS7200 vs T110B156M020SS7200 |
M39003/018084 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212B156M020RS7200 vs M39003/018084 |
T215B156M020MS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B156M020RS7200 vs T215B156M020MS4250 |
T110B156M020DT | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, | KEMET Corporation | T212B156M020RS7200 vs T110B156M020DT |
M39003/017084B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B156M020RS7200 vs M39003/017084B |
150D156X0020B2GE3 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T212B156M020RS7200 vs 150D156X0020B2GE3 |
T212B156M020RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B156M020RS7200 vs T212B156M020RS4250 |
T212B156M020CS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B156M020RS7200 vs T212B156M020CS4251 |
T212B156M020GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B156M020RS7200 vs T212B156M020GS4250 |
T110B156M020AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF | KEMET Corporation | T212B156M020RS7200 vs T110B156M020AS7200 |