Capacitors
T212B155M050BS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED

Overview of T212B155M050BS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T212B155M050BS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B8491
Newark Capacitor,1.5Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T212B155M050BS Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $35.8800
  • 100 $35.1000
  • 250 $34.0600
$34.0600 / $35.8800 Buy Now
DISTI # 80-T212B155M050BS
Mouser Electronics Tantalum Capacitors - Solid Leaded 50V 1.5 uF 20% 125C 20% T212 CSR13 RoHS: Not Compliant 0
  • 75 $35.9200
$35.9200 Order Now

CAD Models for T212B155M050BS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T212B155M050BS by KEMET Corporation

T212B155M050BS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T212B155M050BS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T212B155M050BS

This table gives cross-reference parts and alternative options found for T212B155M050BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B155M050BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110B155M050AT7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, KEMET Corporation T212B155M050BS vs T110B155M050AT7442
T212B155M050CS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, KEMET Corporation T212B155M050BS vs T212B155M050CS7442
T212B155M050DS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, KEMET Corporation T212B155M050BS vs T212B155M050DS7442
M39003/01-3080H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212B155M050BS vs M39003/01-3080H
CSR137200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Cornell Dubilier Electronics Inc T212B155M050BS vs CSR137200
M39003/01-8200H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212B155M050BS vs M39003/01-8200H
M39003/01-2360 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212B155M050BS vs M39003/01-2360
M39003/01-2840H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212B155M050BS vs M39003/01-2840H
M39003/01-2360H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212B155M050BS vs M39003/01-2360H
CSR132840 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Cornell Dubilier Electronics Inc T212B155M050BS vs CSR132840

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212B155M050BS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212B155M050BS by KEMET Corporation

  • Please alert me when T212B155M050BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T212B155M050BS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212B155M050BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T212B155M050BS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212B155M050BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212B155M050BS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: