-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8486
|
Newark | Capacitor,1.5Uf,50Vdc,10-% Tol,10+% Tol |Kemet T212B155K050SS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4000 / $28.0400 | Buy Now |
|
Quest Components | 37 |
|
$3.3000 / $6.6000 | Buy Now | |
DISTI #
M39003/01-3079
|
TTI | Tantalum Capacitors - Solid Leaded 1.5UF 50V 10% B S-FR Min Qty: 28 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$23.4000 / $31.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212B155K050SS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B155K050SS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212B155K050SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B155K050SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B155K050PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B155K050SS vs T215B155K050PS7293 |
M39003/016199E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B155K050SS vs M39003/016199E |
M39003/01-8199H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212B155K050SS vs M39003/01-8199H |
T212B155K050SS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B155K050SS vs T212B155K050SS4251 |
T110B155K050AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | T212B155K050SS vs T110B155K050AS7200 |
T212B155K050RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212B155K050SS vs T212B155K050RS7443 |
M39003/01-2359/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, | Vishay Intertechnologies | T212B155K050SS vs M39003/01-2359/TR |
M39003/013079F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B155K050SS vs M39003/013079F |
T110B155K050DS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | T212B155K050SS vs T110B155K050DS7443 |
T110B155K050SS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | T212B155K050SS vs T110B155K050SS7442 |