-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8366
|
Newark | Cap, Tantalum, 4.7Uf, 10V, Axial, Capacitance:4.7µf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:8Ohm, Failure Rate:P, Ripple Current:106Ma, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kemet T212A475K010PS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $10.6000 | Buy Now |
DISTI #
T212A475K010PS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 10 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T212A475K010PS) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7829 | Buy Now |
DISTI #
M39003/01-2494
|
TTI | Tantalum Capacitors - Solid Leaded 4.7UF 10V 10% A P-FR Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 2 In Stock |
|
$2.4800 / $2.8300 | Buy Now |
DISTI #
M39003/01-2494
|
Avnet Abacus | Tantalum Capacitor, 4.7 uF, 10 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: M39003/01-2494) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212A475K010PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A475K010PS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212A475K010PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A475K010PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A475K010BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A475K010PS vs T212A475K010BS4250 |
T215A475K010RS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A475K010PS vs T215A475K010RS4250 |
T212A475K010GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A475K010PS vs T212A475K010GS4251 |
M39003/01-2974/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, | Vishay Intertechnologies | T212A475K010PS vs M39003/01-2974/TR |
M39003/01-2254H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212A475K010PS vs M39003/01-2254H |
M39003/017024E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A475K010PS vs M39003/017024E |
T215A475K010PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A475K010PS vs T215A475K010PS |
T215A475K010BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A475K010PS vs T215A475K010BS7293 |
M39003/012254 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A475K010PS vs M39003/012254 |
M39003/01-8024/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, | Vishay Intertechnologies | T212A475K010PS vs M39003/01-8024/TR |