Capacitors
T212A394K075CS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED

Overview of T212A394K075CS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T212A394K075CS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80H2665
Newark Capacitor,0.39Uf,75Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T212A394K075CS RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $54.0600
  • 250 $52.4600
$52.4600 / $54.0600 Buy Now

CAD Models for T212A394K075CS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T212A394K075CS by KEMET Corporation

T212A394K075CS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.39 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0003 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
75 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.02
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T212A394K075CS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T212A394K075CS

This table gives cross-reference parts and alternative options found for T212A394K075CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A394K075CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/01-8255 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212A394K075CS vs M39003/01-8255
T110A394K075CS7200 Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.39uF, KEMET Corporation T212A394K075CS vs T110A394K075CS7200
M39003/01-2873 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T212A394K075CS vs M39003/01-2873
CSR13H394KP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc T212A394K075CS vs CSR13H394KP
T110A394K075BS7200 Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.39uF, KEMET Corporation T212A394K075CS vs T110A394K075BS7200
T110A394K075MT7293 Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 0.39uF, KEMET Corporation T212A394K075CS vs T110A394K075MT7293
M39003/012393C Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212A394K075CS vs M39003/012393C
T215A394K075BS7200 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212A394K075CS vs T215A394K075BS7200
T212A394K075RS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T212A394K075CS vs T212A394K075RS
M39003/01-3113 CAPACITOR, TANTALUM, SOLID, POLARIZED, 75V, 0.39uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc T212A394K075CS vs M39003/01-3113

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212A394K075CS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212A394K075CS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212A394K075CS would you like to use for your alert(s)?
  • Please alert me when T212A394K075CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212A394K075CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212A394K075CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212A394K075CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212A394K075CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212A394K075CS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: