-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0730
|
Newark | .220Uf 100V Rohs Compliant: No |Kemet T212A224M100CS Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.9600 | Buy Now |
DISTI #
M39003/01-7356
|
Avnet Americas | Cap Tant Solid 0.22uF 100V 20% (3.43 X 7.26mm) Axial (0.01%FR) 16 Ohm 125°C Bulk - Bulk (Alt: M39003/01-7356) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T212A224M100CS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212A224M100CS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T212A224M100CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A224M100CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A224M100GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212A224M100CS vs T215A224M100GS |
T215A224M100PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A224M100CS vs T215A224M100PS4250 |
M39003/014356F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A224M100CS vs M39003/014356F |
T212A224M100MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A224M100CS vs T212A224M100MS4251 |
M39003/013174H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A224M100CS vs M39003/013174H |
T110A224M100AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | T212A224M100CS vs T110A224M100AT7200 |
T110A224M100AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | T212A224M100CS vs T110A224M100AS7443 |
T110A224M100PS7442 | Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | T212A224M100CS vs T110A224M100PS7442 |
T215A224M100CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A224M100CS vs T215A224M100CS7443 |
T212A224M100PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A224M100CS vs T212A224M100PS4251 |