-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMN-PA3 Insert Style:Pin;Pole Configuration:3;Number of Positions:3;Sealable:No Pin 3 | Rectangular Contact Insert | Part# T2111032301-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125506-ND
|
DigiKey | MOD PNEUMATIC MALE 3POS HMN-PA3 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8183 / $1.3800 | Buy Now |
DISTI #
T2111032301-000
|
Avnet Americas | HMN-PA3 - Bag (Alt: T2111032301-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.7030 / $0.8460 | Buy Now |
DISTI #
571-T2111032301-000
|
Mouser Electronics | Heavy Duty Power Connectors HMN-PA3 RoHS: Compliant | 0 |
|
$0.7440 / $1.3800 | Order Now |
DISTI #
72024713
|
RS | Heavy Duty Power Connector, HMN-PA3 | TE Connectivity T2111032301-000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.2900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Container: Bag | 0Bag |
|
$0.7010 | Buy Now |
DISTI #
AMPT2111032301-000
|
Heilind Electronics | HMN-PA3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMN-PA3 RoHS: Compliant | 0 |
|
$0.5810 / $1.1730 | Buy Now |
DISTI #
T2111032301-000
|
Avnet Americas | HMN-PA3 - Bag (Alt: T2111032301-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.7030 / $0.8460 | Buy Now |
DISTI #
AMPT2111032301-000
|
Interstate Connecting Components | HMN-PA3 | 0 |
|
Buy Now | |
|
Master Electronics | HMN-PA3 RoHS: Compliant | 0 |
|
$0.5810 / $1.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111032301-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111032301-000
TE Connectivity
HMN-PA3 Insert Style:Pin;Pole Configuration:3;Number of Positions:3;Sealable:No Pin 3 | Rectangular Contact Insert | Part# T2111032301-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |