-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2111032201-000) HMN-003-F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3718
|
Newark | Hmn-003-F |Te Connectivity T2111032201-000 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $6.7900 | Buy Now |
DISTI #
A133820-ND
|
DigiKey | MODULE FEMALE 3POS HMN-003-F Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9045 / $7.5800 | Buy Now |
DISTI #
T2111032201-000
|
Avnet Americas | HMN-003-F - Boxed Product (Development Kits) (Alt: T2111032201-000) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$4.0639 / $4.8904 | Buy Now |
DISTI #
571-T2111032201-000
|
Mouser Electronics | Heavy Duty Power Connectors HMN-003-F RoHS: Compliant | 0 |
|
$4.8400 / $5.8700 | Order Now |
DISTI #
71880514
|
RS | Connector, Heavy Duty Power, HMN, 003, F | TE Connectivity T2111032201-000 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 192 Package Multiple: 192 Lead time: 11 Weeks Container: Box | 0Box |
|
$4.0600 | Buy Now |
DISTI #
AMPT2111032201-000
|
Heilind Electronics | HMN-003-F | Americas - 0 in Stock |
|
$4.3864 / $5.2182 | Buy Now |
|
Onlinecomponents.com | HMN-003-F RoHS: Compliant |
9 Partner Stock 192 On Order |
|
$4.9500 / $11.6400 | Buy Now |
DISTI #
AMPT2111032201-000
|
Interstate Connecting Components | HMN-003-F | 0 |
|
Buy Now | |
DISTI #
T2111032201-000
|
Avnet Abacus | (Alt: T2111032201-000) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111032201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111032201-000
TE Connectivity
(T2111032201-000) HMN-003-F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 40 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 18 AWG |