-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMN-Q2-M Insert Style:Pin;Contact Type:Crimp Contact;Pole Configuration:2;Number of Positions:2;Sealable:No Pin Crimp Contact 2 | Rectangular Contact Insert | Part# T2111027101-001 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1540
|
Newark | Heavy Duty Power Connectors Hmn-Q2-M |Amp Te Connectivity T2111027101-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$7.2500 / $8.2100 | Buy Now |
DISTI #
A133814-ND
|
DigiKey | HMN-Q2-M 10A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
138 In Stock |
|
$5.8503 / $9.0500 | Buy Now |
DISTI #
T2111027101-001
|
Avnet Americas | HMN-Q2-M 10A - Boxed Product (Development Kits) (Alt: T2111027101-001) RoHS: Compliant Min Qty: 90 Package Multiple: 6 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$4.8476 / $5.8335 | Buy Now |
DISTI #
571-T2111027101-001
|
Mouser Electronics | Heavy Duty Power Connectors HMN-Q2-M RoHS: Compliant | 0 |
|
$5.8700 / $9.5300 | Order Now |
DISTI #
72023403
|
RS | Heavy Duty Power Connector, HMN-Q2-M | TE Connectivity T2111027101-001 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 / $2.0900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 6 Container: Box | 0Box |
|
$4.8400 | Buy Now |
DISTI #
AMPT2111027101-001
|
Heilind Electronics | HMN-Q2-M 10A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HMN-Q2-M RoHS: Compliant |
378 Partner Stock |
|
$5.7600 / $8.7100 | Buy Now |
DISTI #
T2111027101-001
|
Avnet Americas | HMN-Q2-M 10A - Boxed Product (Development Kits) (Alt: T2111027101-001) RoHS: Compliant Min Qty: 90 Package Multiple: 6 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$4.8476 / $5.8335 | Buy Now |
DISTI #
AMPT2111027101-001
|
Interstate Connecting Components | HMN-Q2-M 10A | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111027101-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111027101-001
TE Connectivity
HMN-Q2-M Insert Style:Pin;Contact Type:Crimp Contact;Pole Configuration:2;Number of Positions:2;Sealable:No Pin Crimp Contact 2 | Rectangular Contact Insert | Part# T2111027101-001 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |