-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2111027101-000) HMN-Q1-M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1539
|
Newark | Heavy Duty Power Connectors Hmn-Q1-M |Amp Te Connectivity T2111027101-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$7.9800 / $9.9200 | Buy Now |
DISTI #
A133813-ND
|
DigiKey | HMN-Q1-M 16A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
90 In Stock |
|
$2.8319 / $3.5100 | Buy Now |
DISTI #
T2111027101-000
|
Avnet Americas | HMN-Q1-M 16A - Boxed Product (Development Kits) (Alt: T2111027101-000) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$4.8475 / $5.8335 | Buy Now |
DISTI #
571-T2111027101-000
|
Mouser Electronics | Heavy Duty Power Connectors HMN-Q1-M RoHS: Compliant | 0 |
|
$5.0100 / $6.7000 | Order Now |
DISTI #
72024064
|
RS | Heavy Duty Power Connector, HMN-Q1-M | TE Connectivity T2111027101-000 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6900 / $8.9800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks Container: Box | 0Box |
|
$4.8400 | Buy Now |
DISTI #
AMPT2111027101-000
|
Heilind Electronics | HMN-Q1-M 16A | Americas - 0 in Stock |
|
$5.2322 / $6.3202 | Buy Now |
|
Onlinecomponents.com | HMN-Q1-M RoHS: Compliant |
186 Partner Stock |
|
$5.7600 / $8.5900 | Buy Now |
DISTI #
AMPT2111027101-000
|
Interstate Connecting Components | HMN-Q1-M 16A | 0 |
|
$5.2322 / $6.3202 | Buy Now |
|
Master Electronics | HMN-Q1-M RoHS: Compliant |
186 Partner Stock |
|
$5.7600 / $8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111027101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111027101-000
TE Connectivity
(T2111027101-000) HMN-Q1-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Total Number of Contacts | 2 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |