Part Details for T21001510000G by Anytek Technology Corporation Ltd
Overview of T21001510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21001510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T21001510000G-ND
|
DigiKey | TERM BLOCK 10POS 35DEG 5MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3681 | Buy Now |
DISTI #
72331607
|
RS | T2 5.0 10P Green ,Logo , Solt type 3.9mm 2-lock NL66 | Amphenol - Anytek T21001510000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 | RFQ |
DISTI #
ANYT21001510000G
|
Heilind Electronics | T2 5.0 10P GREEN LOGO - SOLT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $2.7100 | Buy Now |
DISTI #
ANYT21001510000G
|
Interstate Connecting Components | T2 5.0 10P GREEN LOGO - SOLT | 0 |
|
Buy Now |