-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 10 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133794-ND
|
DigiKey | INSERT FEMALE 10POS+GND TERM BLK Min Qty: 36 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7025 | Buy Now |
DISTI #
T2100103201-000
|
Avnet Americas | HEAV-010-FS - Boxed Product (Development Kits) (Alt: T2100103201-000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$18.4771 / $21.7012 | Buy Now |
DISTI #
571-T2100103201-000
|
Mouser Electronics | Heavy Duty Power Connectors HEAV-010-FS RoHS: Compliant | 0 |
|
$27.1600 / $29.0300 | Order Now |
DISTI #
72025243
|
RS | Heavy Duty Power Connector, HEAV-010-FS | TE Connectivity T2100103201-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2600 / $40.4500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$21.8300 | Buy Now |
DISTI #
AMPT2100103201-000
|
Heilind Electronics | HEAV-010-FS | Americas - 0 in Stock |
|
$24.4268 / $28.1031 | Buy Now |
|
Onlinecomponents.com | HEAV-010-FS RoHS: Compliant | 0 |
|
$25.4500 / $37.1000 | Buy Now |
DISTI #
AMPT2100103201-000
|
Interstate Connecting Components | HEAV-010-FS | 0 |
|
$24.4268 / $28.1031 | Buy Now |
DISTI #
000000000005529913
|
Sager | Heavy Duty Power Connectors HEAV-010-FS Min Qty: 1 | 0 |
|
$25.1600 / $30.9100 | Buy Now |
|
Master Electronics | HEAV-010-FS RoHS: Compliant | 0 |
|
$25.4500 / $37.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2100103201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2100103201-000
TE Connectivity
Rectangular Connector, 10 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 10 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 24 AWG |