-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2100063101-000 by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133791-ND
|
DigiKey | INSERT MALE 6POS+GND TERM BLOCK Min Qty: 36 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6250 | Buy Now |
DISTI #
T2100063101-000
|
Avnet Americas | HEAV-006-MS - Boxed Product (Development Kits) (Alt: T2100063101-000) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$17.0160 / $17.7097 | Buy Now |
DISTI #
571-T2100063101-000
|
Mouser Electronics | Heavy Duty Power Connectors HEAV-006-MS RoHS: Compliant | 0 |
|
$20.2200 / $20.6200 | Order Now |
DISTI #
72024093
|
RS | Heavy Duty Power Connector, HEAV-006-MS | TE Connectivity T2100063101-000 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9100 / $30.3400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 36 Package Multiple: 1 Lead time: 15 Weeks Container: Box |
0 Box |
|
$17.2600 | Buy Now |
DISTI #
AMPT2100063101-000
|
Heilind Electronics | HEAV-006-MS | Americas - 0 in Stock |
|
$19.3149 / $22.2218 | Buy Now |
|
Onlinecomponents.com | HEAV-006-MS RoHS: Compliant | 0 |
|
$20.1200 / $29.3300 | Buy Now |
DISTI #
AMPT2100063101-000
|
Interstate Connecting Components | HEAV-006-MS | 0 |
|
$19.3149 / $22.2218 | Buy Now |
DISTI #
000000000005529910
|
Sager | Heavy Duty Power Connectors HEAV-006-MS Min Qty: 1 | 0 |
|
$19.8900 / $24.4400 | Buy Now |
|
Master Electronics | HEAV-006-MS RoHS: Compliant | 0 |
|
$20.1200 / $29.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2100063101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2100063101-000
TE Connectivity
Rectangular Connector, 6 Contact(s), Male
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 6 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 24 AWG |