-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29520ALM/B | Rochester Electronics LLC | Replacement for AMD part number AM29520A/B3A. Buy from authorized manufacturer Rochester Electronics. | |
DA2420-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-T212500A0120ALV
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 1 pl, 32VDC/125VAC, 20A RoHS: Compliant | 6 |
|
$37.9900 | Buy Now |
DISTI #
51493550
|
Verical | Circuit Breaker Magnetic 2Pole 5A Min Qty: 3 Package Multiple: 3 Date Code: 1614 | Americas - 3 |
|
$43.2380 / $63.8430 | Buy Now |
DISTI #
35669479
|
Verical | Circuit Breaker Magnetic 2Pole 5A Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$79.1300 | Buy Now |
DISTI #
T2125.00A0120A-0
|
TME | T21-2-5.00A-01-20AL-V | 2 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy