Part Details for T20W80I4 by EFINIX
Overview of T20W80I4 by EFINIX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T20W80I4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2134-T20W80I4CT-ND
|
DigiKey | IC FPGA 33 I/O 80WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14131 In Stock |
|
$4.1171 / $6.8000 | Buy Now |
DISTI #
69731176
|
Verical | FPGA Trion Family 19728 Cells 80-Pin WLCSP Min Qty: 11 Package Multiple: 1 Date Code: 2201 | Americas - 2499 |
|
$6.4194 / $7.8441 | Buy Now |
|
Quest Components | 1999 |
|
$7.4715 / $14.9430 | Buy Now |
Part Details for T20W80I4
T20W80I4 CAD Models
T20W80I4 Part Data Attributes
|
T20W80I4
EFINIX
Buy Now
Datasheet
|
Compare Parts:
T20W80I4
EFINIX
Field Programmable Gate Array, 19728-Cell, PBGA80, WLCSP-80
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFINIX INC | |
Package Description | WLCSP-80 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PBGA-B80 | |
Length | 4.4567 mm | |
Number of Inputs | 33 | |
Number of Logic Cells | 19728 | |
Number of Outputs | 33 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,8X10,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 0.51 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | SMIC | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.5569 mm |