Part Details for T20P25NR by Cornell Dubilier Electronics Inc
Overview of T20P25NR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T20P25NR
T20P25NR CAD Models
T20P25NR Part Data Attributes
|
T20P25NR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T20P25NR
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (paper+plastic), 2000V, 10% +Tol, 10% -Tol, 0.25uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+PLASTIC) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |