Part Details for T20F256C3 by EFINIX
Overview of T20F256C3 by EFINIX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T20F256C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2134-T20F256C3-ND
|
DigiKey | IC FPGA TRION T20 195 IO 256FBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
14645 In Stock |
|
$7.0807 / $13.1800 | Buy Now |
|
Quest Components | 82 |
|
$16.5900 / $21.3300 | Buy Now |
Part Details for T20F256C3
T20F256C3 CAD Models
T20F256C3 Part Data Attributes
|
T20F256C3
EFINIX
Buy Now
Datasheet
|
Compare Parts:
T20F256C3
EFINIX
Field Programmable Gate Array, 19728-Cell, PBGA256, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EFINIX INC | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Efinix | |
JESD-30 Code | S-PBGA-B256 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 195 | |
Number of Logic Cells | 19728 | |
Number of Outputs | 195 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | SMIC | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |