-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNEU-C-M6.0 Sealable:No Rectangular Contact Insert | Part# T2090002101-004 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8659
|
Newark | Heavy Duty Contact, Pin, Crimp Rohs Compliant: Yes |Te Connectivity T2090002101-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$14.0800 | Buy Now |
DISTI #
A133782-ND
|
DigiKey | PNEU-C-M6.0 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
92 In Stock |
|
$10.2699 / $17.0200 | Buy Now |
DISTI #
T2090002101-004
|
Avnet Americas | PNEU-C-M6.0 - Bag (Alt: T2090002101-004) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 19 Weeks, 3 Days Container: Bag | 0 |
|
$8.7213 / $9.4142 | Buy Now |
DISTI #
571-T2090002101-004
|
Mouser Electronics | Heavy Duty Power Connectors PNEU-C-M6.0 RoHS: Compliant | 0 |
|
$11.0400 / $11.5000 | Order Now |
DISTI #
72023136
|
RS | Heavy Duty Power Connector, PNEU-C-M6.0 | TE Connectivity T2090002101-004 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2200 / $17.7500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks Container: Box | 0Box |
|
$9.4700 | Buy Now |
DISTI #
AMPT2090002101-004
|
Heilind Electronics | PNEU-C-M6.0 | Americas - 0 in Stock |
|
$11.3594 / $12.0095 | Buy Now |
|
Onlinecomponents.com | PNEU-C-M6.0 RoHS: Compliant |
400 Partner Stock |
|
$10.1400 / $22.0300 | Buy Now |
DISTI #
62296868
|
Verical | Connector Accessories Contact Insert Straight Polycarbonate RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 400 |
|
$10.6700 / $11.5100 | Buy Now |
DISTI #
80559499
|
Verical | Connector Accessories Contact Insert Straight Polycarbonate RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 150 |
|
$11.9980 / $12.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2090002101-004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2090002101-004
TE Connectivity
PNEU-C-M6.0 Sealable:No Rectangular Contact Insert | Part# T2090002101-004 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |