Part Details for T2080NSE8TTB by NXP Semiconductors
Results Overview of T2080NSE8TTB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2080NSE8TTB Information
T2080NSE8TTB by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for T2080NSE8TTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6345
|
Newark | Qoriq, 64B Power Arch, 8X 1.8Ghz Threads, 1.87Gt/S Ddr3/3L, 4X10Ge, Crypto Enabled, 0-105C, Rev 1.1/... more RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.3000 | Buy Now |
DISTI #
2832-T2080NSE8TTB-ND
|
DigiKey | IC MPU QORIQ T2 1.8GHZ 896FCPBGA Min Qty: 5 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
16 In Stock |
|
$307.6900 | Buy Now |
DISTI #
T2080NSE8TTB-ND
|
DigiKey | IC MPU QORIQ T2 1.8GHZ 896FCPBGA Min Qty: 5 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$319.1139 | Buy Now |
DISTI #
T2080NSE8TTB
|
Avnet Americas | MPU QorIQ RISC 64Bit 1800MHz 2.5V 896-Pin FCBGA Box - Trays (Alt: T2080NSE8TTB) Min Qty: 44 Package Multiple: 44 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$263.0705 / $272.3011 | Buy Now |
DISTI #
841-T2080NSE8TTB
|
Mouser Electronics | Microprocessors - MPU 1.87GT/s DDR3/3L 4x10GE RoHS: Compliant | 0 |
|
$310.1000 / $317.6400 | Order Now |
|
Rochester Electronics | T2080E w/ SEC 1.8G w/Lid RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$272.4300 / $320.5100 | Buy Now |
DISTI #
T2080NSE8TTB
|
Avnet Silica | (Alt: T2080NSE8TTB) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
T2080NSE8TTB
|
EBV Elektronik | (Alt: T2080NSE8TTB) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 16 |
|
RFQ |
Part Details for T2080NSE8TTB
T2080NSE8TTB CAD Models
T2080NSE8TTB Part Data Attributes
|
T2080NSE8TTB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T2080NSE8TTB
NXP Semiconductors
SoC, CMOS, PBGA896
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-896 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B896 | |
Length | 25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA896,30X30,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.61 mm | |
Supply Voltage-Max | 1.055 V | |
Supply Voltage-Min | 0.995 V | |
Supply Voltage-Nom | 1.025 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | SoC |