-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2080052101-001 by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134381-ND
|
DigiKey | T2080052101-001 Min Qty: 315 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9514 | Buy Now |
DISTI #
T2080052101-001
|
Avnet Americas | Rectangular Insert Module Male 5 Position Cable Mount Crimp - Bulk (Alt: T2080052101-001) RoHS: Not Compliant Min Qty: 315 Package Multiple: 35 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$2.6395 / $2.7048 | Buy Now |
DISTI #
571-T2080052101-001
|
Mouser Electronics | Heavy Duty Power Connectors HQ-005-M RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
DISTI #
72023765
|
RS | Heavy Duty Power Connector, HQ-005-M | TE Connectivity T2080052101-001 RoHS: Not Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4300 / $3.6500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 315 Package Multiple: 35 Lead time: 10 Weeks Container: Box |
0 Box |
|
$2.5400 / $2.5900 | Buy Now |
DISTI #
AMPT2080052101-001
|
Heilind Electronics | HQ-005-M | Americas - 0 in Stock |
|
$2.7495 / $3.2709 | Buy Now |
|
Onlinecomponents.com | HQ-005-M RoHS: Compliant | 0 |
|
$3.1660 / $3.6280 | Buy Now |
DISTI #
T2080052101-001
|
TTI | Heavy Duty Power Connectors HQ-005-M Min Qty: 315 Package Multiple: 35 Container: Each | Americas - 0 |
|
$3.6000 | Buy Now |
DISTI #
AMPT2080052101-001
|
Interstate Connecting Components | HQ-005-M | 0 |
|
$2.7495 / $3.2709 | Buy Now |
|
Master Electronics | HQ-005-M RoHS: Compliant | 0 |
|
$3.1660 / $3.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2080052101-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2080052101-001
TE Connectivity
Rectangular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |