-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6863
|
Newark | Fixing Frame, Heavy Duty Rcpt Insert, Accessory Type:Fixing Frame, For Use With:Amp Hmn Series Siz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$11.0300 / $12.1500 | Buy Now |
DISTI #
A125620-ND
|
DigiKey | H10A-T1-F Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
61 In Stock |
|
$3.7992 / $6.6000 | Buy Now |
DISTI #
T2079104201-000
|
Avnet Americas | H10A-T1-F - Boxed Product (Development Kits) (Alt: T2079104201-000) RoHS: Not Compliant Min Qty: 105 Package Multiple: 7 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.9905 / $3.6456 | Buy Now |
DISTI #
571-T2079104201-000
|
Mouser Electronics | Heavy Duty Power Connectors H10A-T1-F RoHS: Compliant | 6 |
|
$3.7200 / $6.5200 | Buy Now |
DISTI #
72022485
|
RS | Heavy Duty Power Connector, H10A-T1-F | TE Connectivity T2079104201-000 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3900 / $15.6400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 105 Package Multiple: 7 Lead time: 13 Weeks Container: Box |
0 Box |
|
$3.5100 | Buy Now |
DISTI #
AMPT2079104201-000
|
Heilind Electronics | H10A-T1-F | Americas - 0 in Stock |
|
$3.7939 / $4.5827 | Buy Now |
|
Onlinecomponents.com | H10A-T1-F RoHS: Compliant |
69 Partner Stock |
|
$2.7900 / $5.5600 | Buy Now |
DISTI #
32721657
|
Verical | Connector Accessories Module Frame Straight Min Qty: 14 Package Multiple: 7 | Americas - 63 |
|
$6.2700 / $7.4500 | Buy Now |
DISTI #
AMPT2079104201-000
|
Interstate Connecting Components | H10A-T1-F | 0 |
|
$3.7939 / $4.5827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2079104201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2079104201-000
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |