-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2070064001-000) H6BN-T2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1512
|
Newark | Heavy Duty Power Connectors H6Bn-T2 |Amp Te Connectivity T2070064001-000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 | Buy Now |
DISTI #
A125627-ND
|
DigiKey | H6BN-T2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
124 In Stock |
|
$7.5317 / $11.2400 | Buy Now |
DISTI #
T2070064001-000
|
Avnet Americas | H6BN-T2 - Boxed Product (Development Kits) (Alt: T2070064001-000) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 10 Weeks, 5 Days Container: Box | 0 |
|
$6.2853 / $7.5637 | Buy Now |
DISTI #
571-T2070064001-000
|
Mouser Electronics | Heavy Duty Power Connectors H6BN-T2 RoHS: Compliant | 0 |
|
$7.7900 / $9.1400 | Order Now |
DISTI #
71880508
|
RS | Connector, Heavy Duty Power, H6BN, T2 | TE Connectivity T2070064001-000 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0800 / $14.5100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 80 Container: Box | 0Box |
|
$6.2700 | Buy Now |
DISTI #
AMPT2070064001-000
|
Heilind Electronics | H6BN-T2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H6BN-T2 RoHS: Compliant | 0 |
|
$7.3100 / $10.6500 | Buy Now |
DISTI #
T2070064001-000
|
Avnet Americas | H6BN-T2 - Boxed Product (Development Kits) (Alt: T2070064001-000) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 10 Weeks, 5 Days Container: Box | 0 |
|
$6.2853 / $7.5637 | Buy Now |
DISTI #
AMPT2070064001-000
|
Interstate Connecting Components | H6BN-T2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2070064001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2070064001-000
TE Connectivity
(T2070064001-000) H6BN-T2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |