Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
TE Connectivity | DAF-13 Contact Type:Pin;Contact Mating Area Plating Material:Gold;Contact Termination Area Plating Material:Gold;Contact Classification:Signal;Wire/Cable Size:0.13 ~ 0.33 mm²26 ~ 22 AWG Pin Gold Signal | Rectangular Connector Contact | Part# T2070012013-000 | 0.13 ~ 0.33 mm²26 ~ 22 AWG | TE Connectivity | $0.9190 / $2.1200 |
|
View Details |