T2060122101-000
TE Connectivity
Description: Rectangular Connector, 6 Contact(s), Male

Overview of T2060122101-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

Price & Stock for T2060122101-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # T2060122101-000
Avnet Americas HSB-006-M 7-12 - Boxed Product (Development Kits) (Alt: T2060122101-000) RoHS: Compliant Min Qty: 60 Package Multiple: 5 Lead time: 11 Weeks, 5 Days Container: Box 0
  • 60 $13.7314
  • 70 $13.3446
  • 130 $12.9578
  • 300 $12.5710
  • 600 $12.1842
  • 3,000 $11.7974
  • 6,000 $11.4106
$11.4106 / $13.7314 Buy Now
DISTI # 571-T2060122101-000
Mouser Electronics Heavy Duty Power Connectors HSB-006-M 7-12 RoHS: Compliant 50
  • 1 $13.1800
  • 10 $12.9000
  • 100 $12.0800
$12.0800 / $13.1800 Buy Now
DISTI # 72023121
RS Heavy Duty Power Connector, HSB-006-M 7-12 | TE Connectivity T2060122101-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk 0
  • 60 $21.1000
  • 120 $20.4500
$20.4500 / $21.1000 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 5 Lead time: 12 Weeks Container: Box 0
Box
  • 60 $11.3800
$11.3800 Buy Now
DISTI # AMPT2060122101-000
Heilind Electronics HSB-006-M 7-12 Americas - 0 in Stock
  • 60 $14.6516
  • 105 $13.9455
  • 545 $11.9984
$11.9984 / $14.6516 Buy Now
Onlinecomponents.com HSB-006-M 7-12 RoHS: Compliant 0
  • 15 $19.3400
  • 30 $14.5100
  • 45 $13.5400
  • 60 $13.2700
$13.2700 / $19.3400 Buy Now
DISTI # AMPT2060122101-000
Interstate Connecting Components HSB-006-M 7-12 0
  • 60 $14.6516
  • 105 $13.9455
  • 545 $11.9984
$11.9984 / $14.6516 Buy Now
Master Electronics HSB-006-M 7-12 RoHS: Compliant 0
  • 15 $19.3400
  • 30 $14.5100
  • 45 $13.5400
  • 60 $13.2700
$13.2700 / $19.3400 Buy Now

CAD Models for T2060122101-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T2060122101-000 by TE Connectivity

T2060122101-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
11 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
35A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
35 A
Termination Type
SCREW
Total Number of Contacts
6
Wire Size-Max
10 AWG
Wire Size-Min
15 AWG
Want to compare parts?
  1. T2060122101-000
    TE Connectivity
    Rectangular Connector, 6 Contact(s), Male
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2060122101-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2060122101-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of T2060122101-000 would you like to use for your alert(s)?
  • Please alert me when T2060122101-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T2060122101-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2060122101-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T2060122101-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2060122101-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2060122101-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: