-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133735-ND
|
DigiKey | INSERT MALE 10POS+1GND HEE-010-M Min Qty: 90 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2497 | Buy Now |
DISTI #
T2059102101-000
|
Avnet Americas | HEE-010-M - Boxed Product (Development Kits) (Alt: T2059102101-000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$4.8683 / $6.8738 | Buy Now |
DISTI #
571-T2059102101-000
|
Mouser Electronics | Heavy Duty Power Connectors HEE-010-M RoHS: Compliant | 0 |
|
$8.1400 / $11.5200 | Order Now |
DISTI #
72025231
|
RS | Heavy Duty Power Connector, HEE-010-M | TE Connectivity T2059102101-000 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0400 / $12.4300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 90 Package Multiple: 10 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.1100 | Buy Now |
DISTI #
AMPT2059102101-000
|
Heilind Electronics | HEE-010-M | Americas - 0 in Stock |
|
$5.9693 / $7.9796 | Buy Now |
|
Onlinecomponents.com | HEE-010-M RoHS: Compliant | 0 |
|
$5.3300 / $8.3700 | Buy Now |
DISTI #
AMPT2059102101-000
|
Interstate Connecting Components | HEE-010-M | 0 |
|
$5.9693 / $7.9796 | Buy Now |
DISTI #
000000000005529856
|
Sager | Heavy Duty Power Connectors HEE-010-M Min Qty: 90 | 0 |
|
$6.8600 / $7.6300 | Buy Now |
|
Master Electronics | HEE-010-M RoHS: Compliant | 0 |
|
$5.3300 / $8.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2059102101-000
TE Connectivity
Buy Now
|
Compare Parts:
T2059102101-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 4 mm2 | |
Design Use | POWER AND SIGNAL | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |