-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEEE-048-M 49-96 Insert Style:Pin;Contact Type:Crimp Contact;Pole Configuration:48+PE;Number of Positions:48;Sealable:No Pin Crimp Contact 48+PE | Rectangular Contact Insert | Part# T2050962101-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133731-ND
|
DigiKey | INS ML 48P+1GND HEEE-048-M 49-96 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
54 In Stock |
|
$12.7438 / $13.9000 | Buy Now |
DISTI #
T2050962101-000
|
Avnet Americas | HEEE-048-M 49-96 - Boxed Product (Development Kits) (Alt: T2050962101-000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$12.0301 / $14.4769 | Buy Now |
DISTI #
571-T2050962101-000
|
Mouser Electronics | Heavy Duty Power Connectors HEEE-048-M 49-96 RoHS: Compliant | 0 |
|
$14.0000 / $16.5400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$12.0000 | Buy Now |
DISTI #
AMPT2050962101-000
|
Heilind Electronics | HEEE-048-M 49-96 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEEE-048-M 49-96 RoHS: Compliant | 0 |
|
$13.9900 / $20.3900 | Buy Now |
DISTI #
T2050962101-000
|
Avnet Americas | HEEE-048-M 49-96 - Boxed Product (Development Kits) (Alt: T2050962101-000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$12.0301 / $14.4769 | Buy Now |
DISTI #
AMPT2050962101-000
|
Interstate Connecting Components | HEEE-048-M 49-96 | 0 |
|
Buy Now | |
|
Master Electronics | HEEE-048-M 49-96 RoHS: Compliant | 0 |
|
$13.9900 / $20.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050962101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050962101-000
TE Connectivity
HEEE-048-M 49-96 Insert Style:Pin;Contact Type:Crimp Contact;Pole Configuration:48+PE;Number of Positions:48;Sealable:No Pin Crimp Contact 48+PE | Rectangular Contact Insert | Part# T2050962101-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |