-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 64 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8575
|
Newark | Rectangular Connector, 64 Contact(S), Female |Amp Te Connectivity T2050643201-000 RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9200 / $54.1000 | Buy Now |
DISTI #
2266-T2050643201-000-ND
|
DigiKey | INSERT FML 64POS+1GND HEEE-064-F Min Qty: 2 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
89 In Stock |
|
$50.0300 / $55.3500 | Buy Now |
DISTI #
A133724-ND
|
DigiKey | INSERT FML 64POS+1GND HEEE-064-F Min Qty: 2 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3736 | Buy Now |
DISTI #
T2050643201-000
|
Avnet Americas | HEEE-064-F - Boxed Product (Development Kits) (Alt: T2050643201-000) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$45.0432 / $49.9114 | Buy Now |
DISTI #
571-T2050643201-000
|
Mouser Electronics | Heavy Duty Power Connectors HEEE-064-F RoHS: Compliant | 0 |
|
$50.8800 / $52.4100 | Order Now |
DISTI #
72025226
|
RS | Heavy Duty Power Connector, HEEE-064-F | TE Connectivity T2050643201-000 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$63.9500 / $65.9200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 45 Package Multiple: 5 Lead time: 12 Weeks Container: Box | 0Box |
|
$42.6700 | Buy Now |
DISTI #
AMPT2050643201-000
|
Heilind Electronics | HEEE-064-F | Americas - 0 in Stock |
|
$50.3106 / $54.1317 | Buy Now |
|
Onlinecomponents.com | HEEE-064-F RoHS: Compliant |
116 In Stock |
|
$51.3900 / $54.8400 | Buy Now |
DISTI #
74087477
|
Verical | Standard Rectangular Connectors RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$46.9200 / $51.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050643201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050643201-000
TE Connectivity
Rectangular Connector, 64 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 64 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |