-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2050322201-000) HEE-032-F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1487
|
Newark | Hee-032-F |Amp Te Connectivity T2050322201-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $17.9300 | Buy Now |
DISTI #
72AC6818
|
Newark | Heavy Duty Insert, Rcpt, 32, 12Awg, Product Range:He Series, Heavy Duty Connector Type:Insert, No. Of Contacts:32 Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Rohs Compliant: Yes |Te Connectivity T2050322201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $16.1000 | Buy Now |
DISTI #
A125648-ND
|
DigiKey | INSERT FML 32POS+1GND HEE-032-F Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$9.3201 / $13.9100 | Buy Now |
DISTI #
T2050322201-000
|
Avnet Americas | HEE-032-F - Boxed Product (Development Kits) (Alt: T2050322201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$7.7777 / $9.3596 | Buy Now |
DISTI #
571-T2050322201-000
|
Mouser Electronics | Heavy Duty Power Connectors HEE-032-F RoHS: Compliant | 5 |
|
$9.6500 / $14.6400 | Buy Now |
DISTI #
72025224
|
RS | Heavy Duty Power Connector, HEE-032-F | TE Connectivity T2050322201-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9600 / $18.4200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$7.7600 | Buy Now |
DISTI #
AMPT2050322201-000
|
Heilind Electronics | HEE-032-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEE-032-F RoHS: Compliant | 0 |
|
$6.7000 / $11.6000 | Buy Now |
DISTI #
T2050322201-000
|
TTI | Heavy Duty Power Connectors HEE-032-F Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$7.2200 / $10.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050322201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050322201-000
TE Connectivity
(T2050322201-000) HEE-032-F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |