-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 20 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133713-ND
|
DigiKey | INSERT MALE 20P+1GND HEEE-020-M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
86 In Stock |
|
$8.6702 / $12.9400 | Buy Now |
DISTI #
T2050202101-000
|
Avnet Americas | HEEE-020-M - Boxed Product (Development Kits) (Alt: T2050202101-000) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$7.2354 / $8.7070 | Buy Now |
DISTI #
571-T2050202101-000
|
Mouser Electronics | Heavy Duty Power Connectors HEEE-020-M RoHS: Compliant | 0 |
|
$8.9000 / $10.3900 | Order Now |
DISTI #
72025233
|
RS | Heavy Duty Power Connector, HEEE-020-M | TE Connectivity T2050202101-000 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9600 / $13.3700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 90 Package Multiple: 10 Lead time: 12 Weeks Container: Box | 0Box |
|
$7.2200 | Buy Now |
DISTI #
AMPT2050202101-000
|
Heilind Electronics | HEEE-020-M | Americas - 0 in Stock |
|
$7.6082 / $9.2905 | Buy Now |
|
Onlinecomponents.com | HEEE-020-M RoHS: Compliant | 0 |
|
$8.3500 / $12.0000 | Buy Now |
DISTI #
AMPT2050202101-000
|
Interstate Connecting Components | HEEE-020-M | 0 |
|
$7.6082 / $9.2905 | Buy Now |
DISTI #
T2050202101-000
|
Avnet Abacus | (Alt: T2050202101-000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEEE-020-M RoHS: Compliant | 0 |
|
$8.3500 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050202101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050202101-000
TE Connectivity
Rectangular Connector, 20 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |