-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2050102101-000) HEE-010-M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1482
|
Newark | Heavy Duty Power Connectors Hee-010-M |Amp Te Connectivity T2050102101-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$8.2600 / $11.6600 | Buy Now |
DISTI #
A133705-ND
|
DigiKey | INSERT MALE 10POS+1GND HEE-010-M Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
34 In Stock |
|
$7.5108 / $11.2100 | Buy Now |
DISTI #
T2050102101-000
|
Avnet Americas | HEE-010-M - Boxed Product (Development Kits) (Alt: T2050102101-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$6.2678 / $7.5427 | Buy Now |
DISTI #
571-T2050102101-000
|
Mouser Electronics | Heavy Duty Power Connectors HEE-010-M RoHS: Compliant | 0 |
|
$6.9900 / $11.2100 | Order Now |
DISTI #
72024084
|
RS | Heavy Duty Power Connector, HEE-010-M | TE Connectivity T2050102101-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0800 / $12.7200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$6.2500 | Buy Now |
DISTI #
AMPT2050102101-000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | HEE-010-M RoHS: Compliant |
102 Partner Stock |
|
$5.5100 / $8.9000 | Buy Now |
DISTI #
T2050102101-000
|
Avnet Americas | HEE-010-M - Boxed Product (Development Kits) (Alt: T2050102101-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$6.2678 / $7.5427 | Buy Now |
DISTI #
AMPT2050102101-000
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050102101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050102101-000
TE Connectivity
(T2050102101-000) HEE-010-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |