-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CNM-35 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Power;Wire/Cable Size:35 mm² Pin Silver Power | Rectangular Connector Contact | Part# T2050001035-000 | 35 mm² | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5187
|
Newark | Heavy Duty Power Connectors Cnm-35 |Amp Te Connectivity T2050001035-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$6.6600 / $9.2800 | Buy Now |
DISTI #
A133700-ND
|
DigiKey | CNM-35 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
94 In Stock |
|
$5.3749 / $8.3100 | Buy Now |
DISTI #
T2050001035-000
|
Avnet Americas | CNM-35 - Bag (Alt: T2050001035-000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.4536 / $5.3594 | Buy Now |
DISTI #
571-T2050001035-000
|
Mouser Electronics | Heavy Duty Power Connectors CNM-35 RoHS: Compliant | 172 |
|
$5.4000 / $8.7600 | Buy Now |
DISTI #
72022823
|
RS | Heavy Duty Power Connector, CNM-35 | TE Connectivity T2050001035-000 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0000 / $8.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Container: Bag | 0Bag |
|
$4.4500 | Buy Now |
DISTI #
AMPT2050001035-000
|
Heilind Electronics | CNM-35 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CNM-35 RoHS: Compliant |
498 Partner Stock |
|
$5.2900 / $7.3500 | Buy Now |
DISTI #
T2050001035-000
|
Avnet Americas | CNM-35 - Bag (Alt: T2050001035-000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.4536 / $5.3594 | Buy Now |
DISTI #
AMPT2050001035-000
|
Interstate Connecting Components | CNM-35 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050001035-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050001035-000
TE Connectivity
CNM-35 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Power;Wire/Cable Size:35 mm² Pin Silver Power | Rectangular Connector Contact | Part# T2050001035-000 | 35 mm² | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Rated Current | 100 A | |
Terminal Type | CRIMP | |
Wire Gauge | 2 AWG | |
Wire Size-Max | 2 AWG |