-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8652
|
Newark | Heavy Duty Contacts, Pin, 100A, Crimp Rohs Compliant: Yes |Te Connectivity T2050001010-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$6.5500 | Buy Now |
DISTI #
A133697-ND
|
DigiKey | CNM-10 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
66 In Stock |
|
$1.8916 / $3.3600 | Buy Now |
DISTI #
T2050001010-000
|
Avnet Americas | CNM-10 - Bag (Alt: T2050001010-000) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$4.4536 / $5.3594 | Buy Now |
DISTI #
571-T2050001010-000
|
Mouser Electronics | Heavy Duty Power Connectors CNM-10 RoHS: Compliant | 0 |
|
$5.1800 / $5.4000 | Order Now |
DISTI #
72022521
|
RS | Heavy Duty Power Connector, CNM-10 | TE Connectivity T2050001010-000 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0000 / $8.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Container: Bag | 0Bag |
|
$4.4500 | Buy Now |
DISTI #
AMPT2050001010-000
|
Heilind Electronics | CNM-10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CNM-10 RoHS: Compliant |
140 Partner Stock |
|
$6.3900 / $6.6500 | Buy Now |
DISTI #
T2050001010-000
|
Avnet Americas | CNM-10 - Bag (Alt: T2050001010-000) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 1 Days Container: Bag | 0 |
|
$4.4536 / $5.3594 | Buy Now |
DISTI #
AMPT2050001010-000
|
Interstate Connecting Components | CNM-10 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy