-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 16 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1479
|
Newark | Heavy Duty Power Connectors He-016-Fs 17-32 |Amp Te Connectivity T2040323201-000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7600 / $14.2200 | Buy Now |
DISTI #
2266-T2040323201-000-ND
|
DigiKey | INSERT FEMALE 16POS+GND SPRING Min Qty: 5 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
40 In Stock |
|
$15.8000 / $18.7800 | Buy Now |
DISTI #
A133693-ND
|
DigiKey | INSERT FEMALE 16POS+GND SPRING Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0918 | Buy Now |
DISTI #
T2040323201-000
|
Avnet Americas | HE-016-FS 17-32 - Boxed Product (Development Kits) (Alt: T2040323201-000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$6.6124 / $8.2428 | Buy Now |
DISTI #
571-T2040323201-000
|
Mouser Electronics | Heavy Duty Power Connectors HE-016-FS 17-32 RoHS: Compliant | 58 |
|
$9.7700 / $12.8800 | Buy Now |
DISTI #
72023118
|
RS | Heavy Duty Power Connector, HE-016-FS 17-32 | TE Connectivity T2040323201-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3800 / $15.8600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 60 Package Multiple: 5 Lead time: 11 Weeks Container: Box | 0Box |
|
$8.2900 | Buy Now |
DISTI #
AMPT2040323201-000
|
Heilind Electronics | HE-016-FS 17-32 | Americas - 0 in Stock |
|
$8.7415 / $10.8387 | Buy Now |
|
Onlinecomponents.com | HE-016-FS 17-32 RoHS: Compliant |
99 In Stock |
|
$6.9800 / $11.6400 | Buy Now |
DISTI #
53033903
|
Verical | Conn Rectangular F 16 POS Crimp ST Cable Mount Min Qty: 5 Package Multiple: 5 Date Code: 1827 | Americas - 55 |
|
$11.7301 / $14.1091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040323201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040323201-000
TE Connectivity
Rectangular Connector, 16 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 16 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |