-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2040242101-000) HE-024-M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8336
|
Newark | Heavy Duty Insert, Plug, 24Pos, 14Awg, Product Range:He-024 Series, Heavy Duty Connector Type:Insert, No. Of Contacts:24 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Contact Rohs Compliant: Yes |Amp Te Connectivity T2040242101-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$13.9800 / $20.7200 | Buy Now |
DISTI #
5831-T2040242101-000-ND
|
DigiKey | HD Power Conn 24P 2R 16A 500V Pl Min Qty: 15 Container: Retail Package MARKETPLACE PRODUCT |
17 In Stock |
|
$12.7800 | Buy Now |
DISTI #
72Y2652
|
Avnet Americas | HE-024-M - Bulk (Alt: 72Y2652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 26 Partner Stock |
|
$14.5300 / $20.3500 | Buy Now |
DISTI #
T2040242101-000
|
Avnet Americas | HE-024-M - Boxed Product (Development Kits) (Alt: T2040242101-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$11.0870 / $11.7066 | Buy Now |
DISTI #
571-T2040242101-000
|
Mouser Electronics | Heavy Duty Power Connectors 24P 2R 16A 500V Plug 20-14 AWG ScrewCont RoHS: Compliant | 30 |
|
$10.6900 / $17.9500 | Buy Now |
DISTI #
V36:1790_18224301
|
Arrow Electronics | Conn Rectangular PIN 24 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2235 | Americas - 61 |
|
$10.8910 / $17.1450 | Buy Now |
|
Future Electronics | HE-024-M RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks Container: Box | 0Box |
|
$9.9000 | Buy Now |
DISTI #
AMPT2040242101-000
|
Heilind Electronics | HE-024-M HE INSERT | Americas - 23 in Stock |
|
$10.0494 / $11.9455 | Buy Now |
|
Onlinecomponents.com | HE-024-M RoHS: Compliant |
1 In Stock 100 On Order |
|
$11.5400 / $21.2800 | Buy Now |
DISTI #
84359723
|
Verical | Conn Rectangular PIN 24 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 61 |
|
$10.8910 / $17.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040242101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040242101-000
TE Connectivity
(T2040242101-000) HE-024-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | SCREW | |
Total Number of Contacts | 24 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |