Part Details for T203S1H9V3BE by C&K
Overview of T203S1H9V3BE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for T203S1H9V3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T203S1H9V3BE | 62 |
|
Buy Now |
Part Details for T203S1H9V3BE
T203S1H9V3BE CAD Models
T203S1H9V3BE Part Data Attributes
|
T203S1H9V3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
T203S1H9V3BE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 9.144 mm | |
Body Height | 9.017 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Diameter | 0.24 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for T203S1H9V3BE
This table gives cross-reference parts and alternative options found for T203S1H9V3BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T203S1H9V3BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T203S1H9CBE | TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1H9V3BE vs T203S1H9CBE |
T203S1Y9V3BE | TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1H9V3BE vs T203S1Y9V3BE |
T203S1Y9CBE | TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,6 | C&K | T203S1H9V3BE vs T203S1Y9CBE |