-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 A - 800 V - 150 °C H-series Triac in TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T2035H-8T by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1461
|
Newark | Triac, 800V, 20A, To-220Ab, Peak Repetitive Off State Voltage:800V, On State Rms Current:20A, Tri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1268 |
|
$0.7840 / $0.9260 | Buy Now |
DISTI #
497-T2035H-8T-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 20A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4094 In Stock |
|
$0.6285 / $1.9400 | Buy Now |
DISTI #
25AK1461
|
Avnet Americas | Triac, 800 V, 20 A, TO-220AB, 1.3 V, 200 A, 35 mA - Bulk (Alt: 25AK1461) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk |
798 Partner Stock |
|
$0.8800 / $1.3000 | Buy Now |
DISTI #
T2035H-8T
|
Avnet Americas | Triac, 800 V, 20 A, TO-220AB, 1.3 V, 200 A, 35 mA - Rail/Tube (Alt: T2035H-8T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6159 / $0.6536 | Buy Now |
DISTI #
511-T2035H-8T
|
Mouser Electronics | Triacs 20 A - 800 V 150Deg C RoHS: Compliant | 3569 |
|
$0.6280 / $1.5500 | Buy Now |
DISTI #
E02:0323_15508805
|
Arrow Electronics | TRIAC 800V 20A(RMS) 210A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2502 | Europe - 2000 |
|
$1.7414 / $1.8301 | Buy Now |
|
STMicroelectronics | 20 A - 800 V - 150 °, C H-series Triac in TO-220AB RoHS: Compliant Min Qty: 1 | 3569 |
|
$0.6200 / $1.5200 | Buy Now |
DISTI #
86028626
|
Verical | TRIAC 800V 20A(RMS) 210A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 295 Package Multiple: 1 Date Code: 2001 | Americas - 1000 |
|
$1.2750 | Buy Now |
DISTI #
82114339
|
Verical | TRIAC 800V 20A(RMS) 210A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 54 Package Multiple: 1 | Americas - 798 |
|
$1.3991 / $1.5829 | Buy Now |
|
Rochester Electronics | T2035H-8T - Automotive Analog and Power-AUTO RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.6336 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2035H-8T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2035H-8T
STMicroelectronics
20 A - 800 V - 150 °C H-series Triac in TO-220AB
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2019-12-02 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
STMicroelectronics provides a recommended PCB layout in their application note AN5046, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The T2035H-8T requires a gate driver with a minimum output current of 2A and a voltage rating of at least 15V. STMicroelectronics recommends their L639x series of gate drivers, which are specifically designed for use with their IGBTs.
The maximum allowed dv/dt for the T2035H-8T is 10kV/μs. Exceeding this value can lead to premature aging or failure of the device. It's essential to ensure that the gate driver and circuit design can maintain a dv/dt below this threshold.
Yes, the T2035H-8T can be used in a parallel configuration, but it's crucial to ensure that the devices are matched in terms of characteristics, and the circuit design takes into account the increased current handling and thermal management requirements.
The recommended storage temperature range for the T2035H-8T is -40°C to 125°C. Storage outside this range can affect the device's reliability and performance.