T2020642201-000
TE Connectivity
Description: (T2020642201-000) HD-064-F

Overview of T2020642201-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T2020642201-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 72AC6783
Newark Heavy Duty Insert, Rcpt, 64+Pe, 14Awg, Product Range:Hd Series, Heavy Duty Connector Type:Insert, No. Of Contacts:64+Pe Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Rohs Compliant: Yes |Te Connectivity T2020642201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.7400
  • 10 $11.6400
  • 25 $10.9900
  • 50 $10.6300
  • 100 $10.2600
  • 250 $9.8600
$9.8600 / $12.7400 Buy Now
DISTI # A125634-ND
DigiKey INSERT FEMALE 64POS+1GND CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk 7
In Stock
  • 1 $11.3100
  • 10 $9.3710
  • 25 $8.6964
  • 50 $8.2196
  • 100 $7.7698
  • 250 $7.2143
  • 500 $6.8220
  • 1,000 $6.4524
$6.4524 / $11.3100 Buy Now
DISTI # T2020642201-000
Avnet Americas HD-064-F - Boxed Product (Development Kits) (Alt: T2020642201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks, 0 Days Container: Box 0
  • 5 $7.4198
  • 10 $7.2108
  • 20 $7.0018
  • 30 $6.7928
  • 40 $6.5838
  • 50 $6.3747
  • 500 $6.1657
$6.1657 / $7.4198 Buy Now
DISTI # 571-T2020642201-000
Mouser Electronics Heavy Duty Power Connectors HD-064-F RoHS: Compliant 5
  • 1 $11.1600
  • 10 $9.3700
  • 25 $8.2100
  • 100 $7.7600
  • 250 $7.2100
  • 500 $6.8200
  • 1,000 $6.4500
$6.4500 / $11.1600 Buy Now
DISTI # 72023420
RS Heavy Duty Power Connector, HD-064-F | TE Connectivity T2020642201-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $18.9900
  • 10 $18.5700
  • 20 $18.2200
  • 50 $18.0200
  • 100 $17.8400
$17.8400 / $18.9900 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks Container: Box 0
Box
  • 5 $6.1500
$6.1500 Buy Now
DISTI # AMPT2020642201-000
Heilind Electronics HD-064-F Americas - 0 in Stock
  • 5 $9.8589
  • 20 $8.2940
  • 50 $7.8495
  • 100 $7.4712
  • 210 $7.2482
$7.2482 / $9.8589 Buy Now
Onlinecomponents.com HD-064-F RoHS: Compliant 0
  • 5 $9.2000
  • 25 $8.3100
  • 50 $7.7400
  • 100 $7.3700
  • 250 $6.4000
  • 500 $5.8900
  • 1,000 $5.3100
$5.3100 / $9.2000 Buy Now
DISTI # T2020642201-000
TME Connector: HDC, female, HD, PIN: 64, 64+PE, size 8, w/o contacts, 10A Min Qty: 1 5
  • 1 $14.3400
  • 5 $12.0400
  • 20 $10.0900
  • 50 $8.0900
$8.0900 / $14.3400 Buy Now
DISTI # AMPT2020642201-000
Interstate Connecting Components HD-064-F 0
  • 5 $9.8589
  • 20 $8.2940
  • 50 $7.8495
  • 100 $7.4712
  • 210 $7.2482
$7.2482 / $9.8589 Buy Now
DISTI # T2020642201-000
Avnet Abacus HD-064-F (Alt: T2020642201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HD-064-F RoHS: Compliant 0
  • 5 $9.2000
  • 25 $8.3100
  • 50 $7.7400
  • 100 $7.3700
  • 250 $6.4000
  • 500 $5.8900
  • 1,000 $5.3100
$5.3100 / $9.2000 Buy Now

CAD Models for T2020642201-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T2020642201-000 by TE Connectivity

T2020642201-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TE Connectivity
Connector Type
RECTANGULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
10A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
10 A
Termination Type
CRIMP
Total Number of Contacts
64
Wire Size-Max
14 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. T2020642201-000
    TE Connectivity
    (T2020642201-000) HD-064-F
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2020642201-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2020642201-000 by TE Connectivity

  • Please alert me when T2020642201-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T2020642201-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2020642201-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T2020642201-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2020642201-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2020642201-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: