Part Details for T201MH9AVBE by C&K
Overview of T201MH9AVBE by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T201MH9AVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2626
|
Newark | Toggle Switch, right Angle, dpdt, on-On, wp Straight Terminal, toggle Bat, pcb Hole Count:7 |C&k Components T201MH9AVBE Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$26.5300 | Buy Now |
DISTI #
35AH8348
|
Newark | T201Mh9Avbe |C&k Components T201MH9AVBE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7900 / $19.8500 | Buy Now |
DISTI #
CKN1556-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1952 In Stock |
|
$11.5400 / $12.8500 | Buy Now |
DISTI #
611-T201MH9AVBE
|
Mouser Electronics | Toggle Switches Toggle DPDT On-On RoHS: Compliant | 80 |
|
$11.5300 / $12.8500 | Buy Now |
DISTI #
70128501
|
RS | Switch, Submini Toggle, Sealed, DPDT, ON-ON,.210" Actuator,0.4A,20VAC/DC, Vert R/A, PC | C&K T201MH9AVBE RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2800 / $14.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$23.2300 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Toggle Switch, Right Angle, Dpdt, On-on, Wp Straight Terminal, Toggle Bat, 7 | 198 |
|
$9.9533 / $17.3100 | Buy Now |
DISTI #
T201MH9AVBE
|
TTI | Toggle Switches Toggle DPDT On-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$11.5400 / $19.1200 | Buy Now |
DISTI #
000000000000021249
|
Sager | Toggle Switches Toggle DPDT On-On Min Qty: 80 | 0 |
|
$12.3100 / $13.1900 | Buy Now |
Part Details for T201MH9AVBE
T201MH9AVBE CAD Models
T201MH9AVBE Part Data Attributes:
|
T201MH9AVBE
C&K
Buy Now
Datasheet
|
Compare Parts:
T201MH9AVBE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.94 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for T201MH9AVBE
This table gives cross-reference parts and alternative options found for T201MH9AVBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T201MH9AVBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T201MH9AVBE | Toggle Switch, DPDT, On-on, Latched, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | T201MH9AVBE vs T201MH9AVBE |