Part Details for T201MH9ABE by C&K
Overview of T201MH9ABE by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T201MH9ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1983
|
Newark | Toggle Switch, T Series, Dpdt, On-On, Through Hole, 2 A, 20 V Rohs Compliant: Yes |C&k Components T201MH9ABE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$14.8700 | Buy Now |
DISTI #
CKN1069-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2724 / $18.0500 | Buy Now |
DISTI #
611-T201-003
|
Mouser Electronics | Toggle Switches ON-ON DPDT RA PC RoHS: Compliant | 22 |
|
$11.7400 / $12.5800 | Buy Now |
DISTI #
V99:2348_14456933
|
Arrow Electronics | Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1912 | Americas - 1 |
|
$1.9180 / $3.9470 | Buy Now |
DISTI #
70128499
|
RS | Switch, Submini Toggle, Sealed, DPDT, ON-ON,.210" Act,0.4A,20VAC/DC, R/A, PC ThruHole | C&K T201MH9ABE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 79 |
|
$7.3500 | Buy Now |
|
Future Electronics | T Series Mini DPDT On-None-On Right Angle Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$12.3800 / $13.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.1500 | Buy Now |
DISTI #
54484321
|
Verical | Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2043 | Americas - 215 |
|
$20.3947 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 14 |
|
$12.8250 / $17.1000 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 23 |
|
$15.8175 / $19.2375 | Buy Now |
Part Details for T201MH9ABE
T201MH9ABE CAD Models
T201MH9ABE Part Data Attributes
|
T201MH9ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
T201MH9ABE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.214 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | UL | |
Body Breadth | 8.13 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 9.09 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.128 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |