Part Details for T201KZGE by C&K
Overview of T201KZGE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T201KZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2610
|
Newark | Toggle Switches Switch Toggle Dpdt Solder Lug |C&k Components T201KZGE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9300 / $32.4200 | Buy Now |
DISTI #
CKN9906-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$13.0769 / $19.7400 | Buy Now |
DISTI #
611-T201KZGE
|
Mouser Electronics | Toggle Switches Switch Toggle Dpdt Solder Lug RoHS: Compliant | 52 |
|
$19.7400 / $19.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$21.0700 | Buy Now |
DISTI #
16864844
|
Verical | Switch Toggle ON None ON DPDT Locking Lever Solder Lug 3A 120VAC 28VDC 0.4VA Panel Mount with Threads Medical Bulk Min Qty: 4 Package Multiple: 1 | Americas - 68 |
|
$19.7500 | Buy Now |
DISTI #
000000000000595312
|
Sager | Toggle Switches Switch Toggle Dpdt Solder Lug Min Qty: 200 | 0 |
|
$26.3300 | Buy Now |
Part Details for T201KZGE
T201KZGE CAD Models
T201KZGE Part Data Attributes
|
T201KZGE
C&K
Buy Now
Datasheet
|
Compare Parts:
T201KZGE
C&K
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.58 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 8.13 mm | |
Body Height | 8.57 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.337 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |