Part Details for T2012-22 by Amphenol FCi
Overview of T2012-22 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T20128L10BB | Renesas Electronics Corporation | 256K x 20/512K x 10 TeraSync DDR FIFO, 2.5V | |
72T20128L5BBGI | Renesas Electronics Corporation | 256K x 20/512K x 10 TeraSync DDR FIFO, 2.5V | |
72T20128L6-7BB | Renesas Electronics Corporation | 256K x 20/512K x 10 TeraSync DDR FIFO, 2.5V |
Price & Stock for T2012-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGT2012-22
|
Heilind Electronics | CRIMPING TOOL MICROSPACE-T2012 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGT2012-22
|
Interstate Connecting Components | CRIMPING TOOL MICROSPACE-T2012 | 0 |
|
Buy Now |