Part Details for T200X000VP1Y by Panduit Corp
Results Overview of T200X000VP1Y by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T200X000VP1Y Information
T200X000VP1Y by Panduit Corp is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for T200X000VP1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1734
|
Newark | Thermtrans Continuous Labeling Tape, Tape Width:50.8Mm, Tape Material:Vinyl, For Use With:Panduit... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.7800 / $230.7300 | Buy Now |
DISTI #
298-18784-ND
|
DigiKey | TAPE LABELING WHITE 2"X33.3YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.3728 / $228.4600 | Buy Now |
DISTI #
T200X000VP1Y
|
Avnet Americas | WHITE, VINYL TAPE. - Cable Rools/Shrink Tubing (Alt: T200X000VP1Y) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$166.5100 | Buy Now |
DISTI #
644-T200X000VP1Y
|
Mouser Electronics | Wire Labels & Markers CONT TAPE VINYL WHT 2.00X100FT 1in RoHS: Compliant | 0 |
|
$204.5200 / $222.4700 | Order Now |
DISTI #
71117138
|
RS | ThermTrans, Continuous Tape, Vinyl, 2.00" W x 100' L, White, 1 inch core | Panduit T200X000VP1Y RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 2 |
|
$200.4100 / $233.0300 | Buy Now |
DISTI #
PANT200X000VP1Y
|
Heilind Electronics | ThermTrans, Continuous Tape, Vinyl, 2.00 | Americas - 0 in Stock |
|
$183.9212 / $199.2480 | Buy Now |
|
Onlinecomponents.com | White, vinyl tape. RoHS: Compliant |
4 In Stock 153 Factory Stock |
|
$194.5600 / $225.0800 | Buy Now |
DISTI #
69259746
|
Verical | Tapes Non Adhesive White Vinyl 30.5m RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2327 | Americas - 4 |
|
$252.9280 / $292.6040 | Buy Now |
DISTI #
000000000001503975
|
Sager | Wire Labels & Markers CONT TAPE VINYL WHT 2.00X100FT 1in Min Qty: 1 | 0 |
|
$173.5600 / $197.6700 | Buy Now |
|
Master Electronics | White, vinyl tape. RoHS: Compliant |
4 In Stock 153 Factory Stock |
|
$194.5600 / $225.0800 | Buy Now |