Part Details for T2001N30TOF by Infineon Technologies AG
Overview of T2001N30TOF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for T2001N30TOF
T2001N30TOF CAD Models
T2001N30TOF Part Data Attributes
|
T2001N30TOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T2001N30TOF
Infineon Technologies AG
Silicon Controlled Rectifier, 4350A I(T)RMS, 2050000mA I(T), 3000V V(DRM), 3000V V(RRM), 1 Element,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 300 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 350 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 350 mA | |
Leakage Current-Max | 300 mA | |
Non-Repetitive Pk On-state Cur | 42500 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 2050000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 3000 V | |
Trigger Device Type | SCR |