Part Details for T200-RIBBON-WH-4HT by TE Connectivity
Overview of T200-RIBBON-WH-4HT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-200XKLC | Coilcraft Inc | General Purpose Inductor, 0.02uH, 10%, 1 Element, SMD, CHIP | |
1008CT-200XGBB | Coilcraft Inc | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-200X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for T200-RIBBON-WH-4HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M3907
|
Newark | T200-Ribbon-Wh-4Ht Rohs Compliant: Yes |Raychem Te Connectivity T200-RIBBON-WH-4HT RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.8000 / $107.4900 | Buy Now |
DISTI #
T200-RIBBON-WH-4HT-ND
|
DigiKey | T200-RIBBON-WH-4HT Min Qty: 36 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0250 | Buy Now |
DISTI #
650-T200RIBBONWH4HT
|
Mouser Electronics | Printers T200-RIBBON-WH-4HT RoHS: Compliant | 0 |
|
$108.2400 / $108.5600 | Order Now |
|
Onlinecomponents.com | White Thermal Transfer Ribbons for T200 Printers RoHS: Compliant |
17 In Stock |
|
$109.7200 / $131.5900 | Buy Now |
DISTI #
64138004
|
Verical | White Thermal Transfer Ribbons for T200 Printers RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 16 |
|
$145.5220 / $171.0670 | Buy Now |
DISTI #
RYCT200-RIBBON-WH-4HT
|
Interstate Connecting Components | 086961-000 7-1190641-5 | 0 |
|
$118.8529 / $120.6269 | Buy Now |
DISTI #
000000000002279908
|
Sager | Printers T200-RIBBON-WH-4HT Min Qty: 1 | 0 |
|
$110.2100 / $130.5600 | Buy Now |
|
Master Electronics | White Thermal Transfer Ribbons for T200 Printers RoHS: Compliant |
17 In Stock |
|
$109.7200 / $131.5900 | Buy Now |