Part Details for T200-52 by Micrometals Inc
Overview of T200-52 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-200XKLC | Coilcraft Inc | General Purpose Inductor, 0.02uH, 10%, 1 Element, SMD, CHIP | |
1008CT-200XGBB | Coilcraft Inc | General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-200X | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for T200-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T200-52
|
TME | Ferrite: toroidal, L: 14mm, Øint: 31.8mm, Øout: 50.8mm, 92nH Min Qty: 1 | 43 |
|
$3.7200 / $4.7300 | Buy Now |