Part Details for T2.5-6T by Mini-Circuits
Overview of T2.5-6T by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T2.5-6T
T2.5-6T CAD Models
T2.5-6T Part Data Attributes
|
T2.5-6T
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T2.5-6T
Mini-Circuits
RF Transformer, 0.01MHz Min, 100MHz Max, 1:1.58,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 2.5 | |
Application | MATCHING | |
Cut-off Frequency-Max | 100 MHz | |
Cut-off Frequency-Min | 0.01 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 10 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |