Part Details for T2-1-2W-KK81+ by Mini-Circuits
Overview of T2-1-2W-KK81+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T2-1-2W-KK81+
T2-1-2W-KK81+ CAD Models
T2-1-2W-KK81+ Part Data Attributes
|
T2-1-2W-KK81+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T2-1-2W-KK81+
Mini-Circuits
RF Transformer, 5MHz Min, 120MHz Max, 1:1.414, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS: 2 | |
Application | SIGNAL | |
Cut-off Frequency-Max | 120 MHz | |
Cut-off Frequency-Min | 5 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 5.84 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 120000 kHz | |
Operating Frequency-Min | 5000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Rating | 2 W | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 50 OHMS | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |