Part Details for T2,5 540 1277ZA by OPTIBELT GmbH
Overview of T2,5 540 1277ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2,5 540 1277ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2.5-540-12-77ZA
|
TME | Timing belt, T2.5, W: 12mm, H: 1.3mm, Lw: 540mm, Tooth height: 0.7mm Min Qty: 1 | 0 |
|
$16.8500 / $20.9100 | RFQ |