There are no models available for this part yet.
Overview of T2,5 380 1077ZA by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T2,5 380 1077ZA by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T2.5-380-10-77ZA
|
TME | Timing belt, T2.5, W: 10mm, H: 1.3mm, Lw: 380mm, Tooth height: 0.7mm Min Qty: 1 | 0 |
|
$11.6700 / $14.4900 | RFQ |